346-022-522-101

Heilind Number:EDA346-022-522-101
Manufacturer:EDAC
Manufacturer Number:346-022-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer a perfect blend of durability and safety. With a single row layout and 22 positions, they ensure efficient signal transmission on your circuit board. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for diverse industrial applications. Trust in our connectors for reliable board-to-board connections that meet your performance standards.