346-022-522-102

Heilind Number:EDA346-022-522-102
Manufacturer:EDAC
Manufacturer Number:346-022-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, they offer efficient and space-saving solutions for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. A pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide array of applications. Trust in our high-quality connectors to streamline your board-to-board connections with ease.