346-022-522-103

Heilind Number:EDA346-022-522-103
Manufacturer:EDAC
Manufacturer Number:346-022-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-103

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCB boards, they ensure reliable data transmission with their 22 copper alloy contact positions. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the vibrant green color adds a touch of style to your assembly. Featuring a single row configuration with a .125 inch pitch and .2 inch row spacing, these connectors guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suited for a variety of environments. The straight mount orientation simplifies installation, making them ideal for both professional and DIY projects. Elevate your connectivity game with these essential components.