346-022-522-104

Heilind Number:EDA346-022-522-104
Manufacturer:EDAC
Manufacturer Number:346-022-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-104

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green hue, these connectors offer both visual appeal and functionality. Built for reliability, they have a current rating of 3 A and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 22 positions, they facilitate efficient PCB connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, they easily fit into various systems. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse environments. An essential component in any electronic setup, they belong to the category of Board To Board PCB Connectors, offering seamless integration and reliable performance. Elevate your connectivity solutions with these high-quality Card Edge Connectors.