346-022-522-107

Heilind Number:EDA346-022-522-107
Manufacturer:EDAC
Manufacturer Number:346-022-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-107

Detailed Description

Enhance your connectivity with these efficient Card Edge Connectors. Designed in a vibrant green hue, they not only add a pop of color but also boast a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 22 positions, they offer ample space for seamless PCB connections. The contact material, made of durable Copper Alloy, ensures reliable performance. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Perfect for various applications, they are a must-have in your connector arsenal.