346-022-522-112

Heilind Number:EDA346-022-522-112
Manufacturer:EDAC
Manufacturer Number:346-022-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3A amperage and feature a single row layout with 22 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The contact material of Copper Alloy guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for various applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.