346-022-522-158

Heilind Number:EDA346-022-522-158
Manufacturer:EDAC
Manufacturer Number:346-022-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless electronic integration, they boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a single row layout featuring 22 positions, these connectors offer ample room for streamlined connections. Crafted from durable Copper Alloy, the contacts guarantee optimal conductivity. The .125 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation caters to diverse application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with this essential component.