346-022-522-201

Heilind Number:EDA346-022-522-201
Manufacturer:EDAC
Manufacturer Number:346-022-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-201

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Featuring a vibrant green hue, they not only add a pop of color but also offer reliable performance with a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors ensure durability and stability. With two rows and a total of 22 positions, they provide ample space for your connectivity needs. The .125-inch pitch and .2-inch row spacing make for easy and precise installation. Designed for straight mount orientation, they guarantee a secure fit. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.