346-022-522-202

Heilind Number:EDA346-022-522-202
Manufacturer:EDAC
Manufacturer Number:346-022-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a dual-row configuration and 22 positions, they offer ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures efficient power transmission with a 3A amperage rating. Thanks to a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate easy and secure installations. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Choose these Card Edge Connectors for dependable performance in your electronic projects.