346-022-522-203

Heilind Number:EDA346-022-522-203
Manufacturer:EDAC
Manufacturer Number:346-022-522-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 22 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB setup with these high-quality connectors for secure and efficient board-to-board connections.