346-022-522-204

Heilind Number:EDA346-022-522-204
Manufacturer:EDAC
Manufacturer Number:346-022-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-204

Detailed Description

Enhance connectivity in your PCB projects with these Card Edge Connectors. Featuring a vibrant Green color, they deliver reliable performance with a 3 A amperage rating. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer seamless integration and data transfer. Boasting 22 positions, these connectors support complex connections with ease. Their straight mount orientation and efficient row spacing of .2 inches streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Trust in these connectors for secure and efficient board-to-board connections.