346-022-522-207

Heilind Number:EDA346-022-522-207
Manufacturer:EDAC
Manufacturer Number:346-022-522-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors boast a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and 22 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material and a pitch of .125 inches deliver efficient signal transmission. Designed for straight mount orientation, they can be easily installed for optimal performance. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your electronic assemblies with these high-quality connectors.