346-022-522-208

Heilind Number:EDA346-022-522-208
Manufacturer:EDAC
Manufacturer Number:346-022-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These high-performance connectors feature a 3A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and optimal conductivity. With two rows and 22 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various industrial applications. Trust in our Board To Board PCB Connectors for efficient and secure connections in your projects.