346-022-522-212

Heilind Number:EDA346-022-522-212
Manufacturer:EDAC
Manufacturer Number:346-022-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-212

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows and a total of 22 positions, they offer ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. At a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in these connectors for secure and efficient electronic interconnects.