346-022-522-258

Heilind Number:EDA346-022-522-258
Manufacturer:EDAC
Manufacturer Number:346-022-522-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual row configuration and a total of 22 positions, they offer ample space for your connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make for easy installation on your PCB. Upgrade your circuitry with these essential components.