346-022-522-603

Heilind Number:EDA346-022-522-603
Manufacturer:EDAC
Manufacturer Number:346-022-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 22 copper alloy contacts, they offer reliable and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with these essential components.