346-022-522-604

Heilind Number:EDA346-022-522-604
Manufacturer:EDAC
Manufacturer Number:346-022-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-604

Detailed Description

Enhance connectivity in your electronic designs with these durable Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually striking but also deliver reliable performance. With an amperage of 3A, they ensure efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and durability. With one row of 22 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your PCB projects. Explore our diverse range of connectors to find the perfect solution for your connectivity needs.