346-022-522-608

Heilind Number:EDA346-022-522-608
Manufacturer:EDAC
Manufacturer Number:346-022-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-608

Detailed Description

Enhance your PCB connectivity with these efficient Card Edge Connectors, designed for seamless integration. With a vibrant Green color, they not only offer visual appeal but also deliver reliable performance, supporting an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors ensure long-lasting durability. The single-row design with 22 positions and a pitch of .125 inches guarantees a secure and precise connection. With straight mount orientation, they are easy to install, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for board-to-board applications, these connectors are a must-have for your electronic projects.