346-022-522-658

Heilind Number:EDA346-022-522-658
Manufacturer:EDAC
Manufacturer Number:346-022-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a single row configuration with 22 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various environments. Trust in their straight mount orientation for easy installation. Elevate your connectivity solutions with these essential components.