346-022-522-802

Heilind Number:EDA346-022-522-802
Manufacturer:EDAC
Manufacturer Number:346-022-522-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-802

Detailed Description

Elevate your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts provide stability and efficiency, with a pitch of .125 in and row spacing of .2 in for precise alignment. Offering 22 positions in total, they cater to a variety of connection needs. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in these connectors for optimal performance in your PCB setups.