346-022-522-803

Heilind Number:EDA346-022-522-803
Manufacturer:EDAC
Manufacturer Number:346-022-522-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-803

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material crafted from Copper Alloy, these connectors ensure reliable power transmission. The double-row design offers 22 positions, allowing for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you're a tech enthusiast, engineer, or hobbyist, these connectors are essential for your project needs. Upgrade your setup with this crucial component and experience enhanced functionality.