346-022-522-804

Heilind Number:EDA346-022-522-804
Manufacturer:EDAC
Manufacturer Number:346-022-522-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a high amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliability in any application. With two rows and 22 positions, they offer ample connectivity options while the Copper Alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Perfect for board-to-board connections, these connectors are a must-have for any electronics project.