346-022-522-807

Heilind Number:EDA346-022-522-807
Manufacturer:EDAC
Manufacturer Number:346-022-522-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-807

Detailed Description

Upgrade your PCB connections with our durable and efficient Card Edge Connectors. Made from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contact material, these connectors ensure reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. The two-row design with 22 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Their straight mount orientation enhances ease of installation, making them a must-have for your electronic projects. Elevate your circuitry with these high-quality connectors.