346-022-522-808

Heilind Number:EDA346-022-522-808
Manufacturer:EDAC
Manufacturer Number:346-022-522-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a sleek green color, these connectors boast a robust construction with a UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power and signal transmission. The two rows of 22 positions, spaced at .125 inches pitch and .2 inches row spacing, offer versatile connectivity options. Designed for straight mounting orientation, they are suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Explore our range of connectors under the Card Edge category for more options.