346-022-522-858

Heilind Number:EDA346-022-522-858
Manufacturer:EDAC
Manufacturer Number:346-022-522-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-522-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-522-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and reliability in various applications. With a dual-row layout and 22 positions, they offer ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are perfect for demanding environments. Trust in our innovative design to streamline your board-to-board connections effectively.