346-022-526-104

Heilind Number:EDA346-022-526-104
Manufacturer:EDAC
Manufacturer Number:346-022-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-104

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 22 positions, they offer optimal space utilization and efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial applications. Upgrade your PCB setup with these high-performance connectors and experience seamless data transfer like never before.