346-022-526-108

Heilind Number:EDA346-022-526-108
Manufacturer:EDAC
Manufacturer Number:346-022-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-108

Detailed Description

Enhance the connectivity of your electronic devices with these Card Edge Connectors. Designed with efficiency in mind, they offer a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. Each connector features a single row layout with 22 positions, perfect for seamless integration on your circuit boards. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, these connectors guarantee stable functionality even in demanding environments. Whether for professional projects or DIY endeavors, these connectors are a must-have in your toolkit. Elevate your connectivity solutions with this essential component.