346-022-526-158

Heilind Number:EDA346-022-526-158
Manufacturer:EDAC
Manufacturer Number:346-022-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-158

Detailed Description

Enhance your electronic connections with these Card Edge Connectors. Designed for seamless integration on your PCB, they feature a vibrant green color for easy identification. The high-quality UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row and 22 positions, they provide ample connectivity for your devices. Crafted from Copper Alloy, the contacts offer reliable conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting, they guarantee a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their performance to streamline your board-to-board connections effortlessly.