346-022-526-201

Heilind Number:EDA346-022-526-201
Manufacturer:EDAC
Manufacturer Number:346-022-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-201

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in a variety of applications. Featuring a vibrant green color for easy identification, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of contacts made from high-quality Copper Alloy, each with a pitch of .125 inches and row spacing of .2 inches, you can achieve efficient and secure connections. Offering 22 positions in total, these connectors are perfect for multi-faceted circuitry. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your connectivity solutions with these essential components.