346-022-526-207

Heilind Number:EDA346-022-526-207
Manufacturer:EDAC
Manufacturer Number:346-022-526-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they offer seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission, while the 22 positions cater to multiple connection needs. Whether for industrial or commercial use, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a perfect choice for a wide range of applications. Upgrade your setup with our Card Edge Connectors and experience enhanced performance and reliability.