346-022-526-208

Heilind Number:EDA346-022-526-208
Manufacturer:EDAC
Manufacturer Number:346-022-526-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-208

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 22 positions, they offer ample connectivity for your electronic projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation and secure connections. Upgrade your setup with these top-tier connectors, a must-have in any professional or DIY electronics toolkit.