346-022-526-212

Heilind Number:EDA346-022-526-212
Manufacturer:EDAC
Manufacturer Number:346-022-526-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-212

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors, designed for optimal efficiency and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in a variety of applications. With a double-row configuration and 22 positions, they offer ample connectivity options for seamless data transfer. The copper alloy contact material guarantees stable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Engineered for versatility, these connectors can withstand temperatures ranging from -40 to 105°C, making them suitable for use in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.