346-022-526-258

Heilind Number:EDA346-022-526-258
Manufacturer:EDAC
Manufacturer Number:346-022-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a 3A amperage capacity and Copper Alloy contact material, they guarantee reliable power transmission. Featuring two rows, 22 positions, and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your connection game with these essential components.