346-022-526-604

Heilind Number:EDA346-022-526-604
Manufacturer:EDAC
Manufacturer Number:346-022-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-604

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a robust housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 22 positions, they offer ample connectivity options for your electronic projects. The Copper Alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Suitable for a wide range of applications, these connectors have a current rating of 3 A and an operating temperature range of -40 to 105 °C. Trust in our connectors to deliver exceptional performance and durability in every use case.