346-022-526-802

Heilind Number:EDA346-022-526-802
Manufacturer:EDAC
Manufacturer Number:346-022-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they provide reliable performance even under heavy loads. The copper alloy contact material guarantees secure and stable connections. Boasting a double-row design with 22 positions, these connectors offer ample space for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether for industrial machinery or consumer electronics, these connectors are essential for your PCB assembly needs. Experience optimal signal transmission and power distribution with our high-quality Card Edge Connectors.