346-022-526-803

Heilind Number:EDA346-022-526-803
Manufacturer:EDAC
Manufacturer Number:346-022-526-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for maximum efficiency, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing that ensures safety and durability. With a dual-row configuration and 22 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with these high-performance connectors, a must-have in any electronic toolkit.