346-022-526-804

Heilind Number:EDA346-022-526-804
Manufacturer:EDAC
Manufacturer Number:346-022-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors, an essential component for seamless board-to-board integration. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various industrial environments. With a pitch of .125 inches and 22 positions, they offer precise and efficient interconnection. The copper alloy contact material guarantees superior conductivity, while the green housing color adds a touch of visual distinction. Perfect for straight mount orientation, these connectors withstand harsh conditions with an operating temperature range of -40 to 105°C. Elevate your electronic assemblies with these high-quality connectors, a must-have in any professional setting.