346-022-526-808

Heilind Number:EDA346-022-526-808
Manufacturer:EDAC
Manufacturer Number:346-022-526-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-808

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are capable of handling up to 3A of current. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they offer a secure and reliable connection for your PCBs. With two rows and 22 positions, they provide ample opportunities for seamless integration. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for a stable and efficient connection every time.Upgrade your connectivity solutions with these Card Edge Connectors.