346-022-526-812

Heilind Number:EDA346-022-526-812
Manufacturer:EDAC
Manufacturer Number:346-022-526-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-526-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless board-to-board integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and performance. With a double-row configuration and a total of 22 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and a pitch of 0.125 inches facilitate easy installation. Upgrade your PCB connections with these reliable and high-quality components.