346-022-540-101

Heilind Number:EDA346-022-540-101
Manufacturer:EDAC
Manufacturer Number:346-022-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-101

Detailed Description

Discover our high-quality Card Edge Connectors in a sleek Green finish, perfect for seamlessly connecting PCBs. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring a single row design with 22 positions, they offer efficient connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise integration is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Choose our Card Edge Connectors for dependable performance in your projects.