346-022-540-102

Heilind Number:EDA346-022-540-102
Manufacturer:EDAC
Manufacturer Number:346-022-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row of 22 positions with a pitch of .125 inches, ensuring optimal performance in your circuit setup. Crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable durability and safety. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. With a straight mount orientation and a row spacing of .2 inches, they facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.