346-022-540-103

Heilind Number:EDA346-022-540-103
Manufacturer:EDAC
Manufacturer Number:346-022-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-103

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration on circuit boards, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 22 positions, they offer reliable connectivity for your devices. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections in your projects.