346-022-540-104

Heilind Number:EDA346-022-540-104
Manufacturer:EDAC
Manufacturer Number:346-022-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a sleek green design that adds a pop of color to your electronic setup. Engineered for efficiency, these connectors offer a secure amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 22 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, these connectors maintain a stable connection in any setup. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Elevate your connectivity game with these essential components, a must-have in any engineer's toolkit.