346-022-540-107

Heilind Number:EDA346-022-540-107
Manufacturer:EDAC
Manufacturer Number:346-022-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-107

Detailed Description

Discover the ultimate connectivity solution with our Card Edge Connectors in striking green. Engineered for precision and performance, these connectors ensure seamless communication in your electronic devices. Featuring a single row design with 22 positions, they offer reliable power delivery at an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting operation in any environment. With a pitch of .125" and row spacing of .2", these connectors provide efficient PCB-to-board connectivity. Designed for straight mount orientation, they effortlessly integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Elevate your connectivity game with these high-performance Card Edge Connectors.