346-022-540-108

Heilind Number:EDA346-022-540-108
Manufacturer:EDAC
Manufacturer Number:346-022-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 22 positions, they offer ample space for your connections. Crafted from premium Copper Alloy, the contacts guarantee reliable conductivity. Operating efficiently in a temperature range from -40 to 105°C, these connectors are suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, our Card Edge Connectors are the perfect choice for your next project. Upgrade your connectivity solutions today.