346-022-540-112

Heilind Number:EDA346-022-540-112
Manufacturer:EDAC
Manufacturer Number:346-022-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-112

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also provide reliable power transmission, with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With one row and 22 positions, these connectors offer ample space for seamless integration. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they are suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Upgrade your connectivity solutions with these essential components.