346-022-540-158

Heilind Number:EDA346-022-540-158
Manufacturer:EDAC
Manufacturer Number:346-022-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 22 positions for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts offer efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. Operating smoothly within a wide temperature range of -40 to 105 °C, these connectors are perfect for various environments. Trust in our green-hued connectors for efficient and dependable board-to-board connectivity.