346-022-540-202

Heilind Number:EDA346-022-540-202
Manufacturer:EDAC
Manufacturer Number:346-022-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-202

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and offer a reliable 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, they ensure optimal performance and longevity. With two rows and a total of 22 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and efficiency to streamline your PCB connections seamlessly.