346-022-540-203

Heilind Number:EDA346-022-540-203
Manufacturer:EDAC
Manufacturer Number:346-022-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-203

Detailed Description

Upgrade your connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant green color, these connectors not only stand out visually but also deliver reliable performance, with an amperage rating of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure durability and efficient signal transmission. With two rows and 22 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for personal projects or professional use, trust in the quality and functionality of our Card Edge Connectors.