346-022-540-212

Heilind Number:EDA346-022-540-212
Manufacturer:EDAC
Manufacturer Number:346-022-540-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-022-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-022-540-212

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors, designed to streamline board-to-board connections. Featuring a vibrant green color, these connectors are not only visually distinct but also high-performing, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durable insulation for reliable operation. With two rows and 22 positions, they provide ample connectivity options with a pitch of .125 inches. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality Card Edge Connectors to power your connections with precision and durability.